Manufacturer Part #
APT42F50S
N-Channel 500 V 130 mOhm 42 A 625 W Surface Mount Mosfet - D3PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-268 (D3PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip APT42F50S - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 130mΩ |
| Qg Gate Charge: | 170nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 42A |
| Turn-on Delay Time: | 29ns |
| Turn-off Delay Time: | 80ns |
| Rise Time: | 35ns |
| Fall Time: | 26ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 6810pF |
| Series: | POWER MOS 8™ |
| Package Style: | TO-268 (D3PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
30
$9.71
90
$9.63
150
$9.60
450
$9.53
750+
$9.46
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-268 (D3PAK)
Mounting Method:
Surface Mount