text.skipToContent text.skipToNavigation

Manufacturer Part #

APT5014BFLLG

N-Channel 500 V 0.14 Ohm 72 nC Flange Mount PowerMOS 7 Mosfet - TO-247

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT5014BFLLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.14Ω
Qg Gate Charge: 72nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 3A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 23ns
Rise Time: 6ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 3261pF
Series: POWER MOS 7®
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
60
Multiple Of:
30
Total
$860.40
USD
Quantity
Unit Price
2
$14.62
10
$14.45
30
$14.34
125
$14.20
300+
$13.99
Product Variant Information section