text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIRF7736M2TR

Single N-Channel 40 V 3 mOhm 72 nC Automotive HEXFET® Power Mosfet - DirectFET®

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon AUIRF7736M2TR - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3mΩ
Rated Power Dissipation: 63|W
Qg Gate Charge: 72nC
Package Style:  DIRECTFET
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4800
Multiple Of:
4800
Total
$9,024.00
USD
Quantity
Unit Price
4,800+
$1.88
Product Variant Information section