text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC030N08NS5ATMA1

Single N-Channel 80 V 3 mOhm 61 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSC030N08NS5ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 3mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 61nC
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,675.00
USD
Quantity
Unit Price
5,000+
$0.735
Product Variant Information section