text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC037N08NS5ATMA1

Trans MOSFET N-CH 80V 100A 8-Pin TDSON T/R - Tape and Reel

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2328
Product Specification Section
Infineon BSC037N08NS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 3.7mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 58nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 26ns
Rise Time: 10ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.8V
Input Capacitance: 4200pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,450.00
USD
Quantity
Unit Price
5,000+
$0.69