text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC040N10NS5ATMA1

Single N-Channel 100 V 4 mOhm 58 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Infineon Technologies BSC040N10NS5ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 58nC
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
Germany:
80,000
395,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,950.00
USD
Quantity
Unit Price
5,000+
$1.39
Product Variant Information section