text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC040N10NS5SCATMA1

100Volt, 140 Amp, 4mohm RdsOn 10V, SuperSO8 5x6 Topside cooling

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC040N10NS5SCATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 72nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 140A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 32ns
Rise Time: 9ns
Fall Time: 10ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.8V
Input Capacitance: 5300pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,600.00
USD
Quantity
Unit Price
4,000+
$1.65