text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC066N06NSATMA1

MOSFET N-CH 60V 64A TDSON-8-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2334
Product Specification Section
Infineon BSC066N06NSATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 6.6mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 21nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 64A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 12ns
Rise Time: 3ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.3V
Input Capacitance: 1500pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,925.00
USD
Quantity
Unit Price
5,000
$0.385
10,000
$0.38
15,000
$0.375
20,000+
$0.37