Manufacturer Part #
BSC066N06NSATMA1
MOSFET N-CH 60V 64A TDSON-8-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
Infineon BSC066N06NSATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.65
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026
Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon BSC066N06NSATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 6.6mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 21nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 64A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 12ns |
| Rise Time: | 3ns |
| Fall Time: | 3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.3V |
| Input Capacitance: | 1500pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300,000
USA:
300,000
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5,000
$0.385
10,000
$0.38
15,000
$0.375
20,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount