Manufacturer Part #
BSC070N10NS5SCATMA1
BSC070N10NS5SC Series 100V 82A SMT N-Ch OptiMOS™ 5 Power-Transistor - PG-TDSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Infineon BSC070N10NS5SCATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change and Part Number Change
10/08/2025 Details and Download
Part Status:
Active
Active
Infineon BSC070N10NS5SCATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 7mΩ |
| Rated Power Dissipation: | 3W |
| Qg Gate Charge: | 38nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 14A |
| Turn-on Delay Time: | 13ns |
| Turn-off Delay Time: | 24ns |
| Rise Time: | 5ns |
| Fall Time: | 6ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.8V |
| Input Capacitance: | 2700pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,000
USA:
32,000
Factory Lead Time:
52+Weeks
Quantity
Unit Price
4,000+
$5.17
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount