text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC084P03NS3GATMA1

Single P-Channel 30 V 8.4 mOhm 43 nC OptiMOS™ Power Mosfet- TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC084P03NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 8.4mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 43nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,375.00
USD
Quantity
Unit Price
5,000+
$0.675