text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC120N03MSGATMA1

Single N-Channel 30 V 12 mOhm 15 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC120N03MSGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 12mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 15nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$995.00
USD
Quantity
Unit Price
5,000
$0.199
10,000
$0.197
15,000
$0.195
20,000
$0.194
25,000+
$0.191