text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC190N12NS3GATMA1

MOSFET N-CH 120V 44A TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC190N12NS3GATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 120V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 69W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8.6A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 22ns
Rise Time: 16ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 2300pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,350.00
USD
Quantity
Unit Price
5,000
$0.47
10,000
$0.46
15,000+
$0.455