text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC520N15NS3GATMA1

Single N-Channel 150 V 52 mOhm 8.7 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2525
Product Specification Section
Infineon BSC520N15NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 57|W
Qg Gate Charge: 8.7nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,775.00
USD
Quantity
Unit Price
5,000
$0.355
10,000
$0.35
20,000+
$0.345