Manufacturer Part #
BSG0810NDIATMA1
25V 50A 0.9MOHM N-ch TISON-8-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSG0810NDIATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon BSG0810NDIATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Drain-Source On Resistance-Max: | 3mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 8.4nC |
| Drain Current: | 19A |
| Operating Temp Range: | -55°C to +155°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 1040pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount