text.skipToContent text.skipToNavigation

Manufacturer Part #

BSH103,235

BSH103 Series 30 V 400 mOhm 0.5 W N-Ch Enhancement Mode MOS Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSH103,235 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 0.75W
Qg Gate Charge: 2100pC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.85A
Turn-on Delay Time: 2.5ns
Turn-off Delay Time: 20ns
Rise Time: 7ns
Fall Time: 3.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.4V
Technology: TrenchMOS
Height - Max: 1mm
Length: 3mm
Input Capacitance: 83pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,050.00
USD
Quantity
Unit Price
10,000
$0.205
30,000+
$0.20
Product Variant Information section