text.skipToContent text.skipToNavigation

Manufacturer Part #

BSL211SPH6327XTSA1

Single P-Channel 20 V 67 mOhm 8.3 nC OptiMOS™Small Signal Mosfet - P-TSOP6-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSL211SPH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 67mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 8.3nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$600.00
USD
Quantity
Unit Price
3,000
$0.20
12,000
$0.197
45,000+
$0.192
Product Variant Information section