Manufacturer Part #
BSO220N03MDGXUMA1
Dual N-Channel 30 V 27 Ohm 10 nC OptiMOS™ Power Mosfet - DSO-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel | ||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
Infineon BSO220N03MDGXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BSO220N03MDGXUMA1 - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 27Ω |
| Rated Power Dissipation: | 1.4W |
| Qg Gate Charge: | 10nC |
| Gate-Source Voltage-Max [Vgss]: | 2.1V |
| Drain Current: | 6A |
| Turn-on Delay Time: | 5.7ns |
| Turn-off Delay Time: | 6.4ns |
| Rise Time: | 2.8ns |
| Fall Time: | 3.4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.1V |
| Technology: | Si |
| Height - Max: | 1.65mm |
| Length: | 5mm |
| Input Capacitance: | 800pF |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.28
7,500
$0.275
25,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel