text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP225,115

BSP225 Series -250V 15 Ohm 1.5W P-Ch Enhancement Mode D-MOS Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSP225,115 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 15Ω
Rated Power Dissipation: 1.5|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$80,150.00
USD
Quantity
Unit Price
1,000+
$16.03
Product Variant Information section