text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP296NH6327XTSA1

Single N-Channel 100 V 600 mOhm 4.5 nC OptiMOS™ Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSP296NH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 600mΩ
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 4.5nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$188.00
USD
Quantity
Unit Price
1,000
$0.188
3,000
$0.184
5,000
$0.183
20,000
$0.178
30,000+
$0.176
Product Variant Information section