text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP315PH6327XTSA1

Single P-Channel 60 V 0.8 Ohm 5.2 nC SIPMOS® Small Signal Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Infineon BSP315PH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 5.2nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108,000
USA:
108,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$177.00
USD
Quantity
Unit Price
1,000
$0.177
3,000
$0.174
5,000
$0.173
20,000
$0.169
30,000+
$0.166
Product Variant Information section