text.skipToContent text.skipToNavigation

Manufacturer Part #

BSR802NL6327HTSA1

BSR802N Series 20 V 3.7 A OptiMOSTM 2 Small Signal Transistor - PG-SC-59

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Infineon BSR802NL6327HTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 0.5W
Qg Gate Charge: 4.7nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 3.7A
Turn-on Delay Time: 9.8ns
Turn-off Delay Time: 26ns
Rise Time: 18ns
Fall Time: 4.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.55V
Technology: OptiMOS
Input Capacitance: 1013pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$477.00
USD
Quantity
Unit Price
3,000
$0.159
9,000
$0.157
12,000
$0.156
30,000
$0.154
45,000+
$0.151
Product Variant Information section