text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138-7-F-W

N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Diodes Incorporated BSS138-7-F-W - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 300mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 200mA
Turn-on Delay Time: 20ns
Turn-off Delay Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Height - Max: 1.15mm
Length: 3mm
Input Capacitance: 50pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300,000
USA:
300,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$85.50
USD
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0278
15,000
$0.0275
30,000
$0.0271
60,000+
$0.0264
Product Variant Information section