text.skipToContent text.skipToNavigation
Product Specification Section
onsemi BSS138 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.36|W
Qg Gate Charge: 2.4nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSS138 is a 50 V 6 Ohms N-Ch Logic Level Enhancement Mode Field Effect Transistor Available in a SOT-23-3 Package.

Product Features:

  • RDS(ON) = 3.5 W @ VGS = 10V, ID = 0.22A
  • RDS(ON) = 6.0 W @ VGS = 4.5V, ID = 0.22A
  • High density cell design for extremelylow RDS(ON).
  • Rugged and Relaible.
  • Compact industry standard SOT-323 surface mount package

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$997.20
USD
Quantity
Unit Price
3,000
$0.0292
9,000
$0.0285
12,000
$0.0283
30,000
$0.0277
45,000+
$0.0271