text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138BKS,115

BSS138BKS Series 60 V 1.6 Ohm 445 mW 0.6nC N-Channel SMT TrenchMOS FET - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Nexperia BSS138BKS,115 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 445|mW
Qg Gate Charge: 0.6nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
195,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$280.20
USD
Quantity
Unit Price
3,000
$0.0934
6,000
$0.0917
9,000
$0.0908
12,000
$0.0901
15,000+
$0.088
Product Variant Information section