Manufacturer Part #
BSS138IXTSA1
N-Channel 60 V 3.5 Ohm 360 mW Surface Mount Small Signal MOSFET - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Infineon BSS138IXTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
09/24/2025 Details and Download
PCN Update
05/30/2025 Details and Download
Location and Testing Change
05/19/2025 Details and Download
Part Status:
Obsolete
Obsolete
Infineon BSS138IXTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 3.5Ω |
| Rated Power Dissipation: | 0.36W |
| Qg Gate Charge: | 1nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.23A |
| Turn-on Delay Time: | 2.3ns |
| Turn-off Delay Time: | 6.7ns |
| Rise Time: | 3ns |
| Fall Time: | 8.2ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Input Capacitance: | 32pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0291
9,000
$0.0284
12,000
$0.0282
30,000
$0.0276
45,000+
$0.027
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount