text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138K

N-Channel 50 V Logic Level Enhancement Mode Field Effect Transistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2412
Product Specification Section
onsemi BSS138K - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 350|mW
Qg Gate Charge: 2.4nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSS138K is a part of BSS138K series Mosfets .It has an operating temperature ranging from - 55 °C to +150 °C and it is available in SOT-23-3 Packaging.

Features:

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Ultra-Small Surface Mount Package
  • Pb Free/RoHS Compliant
  • ESD HBM=2000V as per JEDEC A114A ; ESD CDM = 2000V as per JEDEC C101C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,969
Factory Lead Time:
23 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$493.20
USD
Quantity
Unit Price
3,000
$0.0284
9,000
$0.0277
15,000
$0.0274
30,000
$0.027
60,000+
$0.0263