text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS225H6327FTSA1

MOSFET N-CH 600V 0.09A SOT-89

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2407
Product Specification Section
Infineon BSS225H6327FTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 45Ω
Rated Power Dissipation: 1W
Qg Gate Charge: 5.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90mA
Turn-on Delay Time: 14ns
Turn-off Delay Time: 62ns
Rise Time: 38ns
Fall Time: 41ns
Gate Source Threshold: 2.3V
Input Capacitance: 131pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$174.00
USD
Quantity
Unit Price
1,000
$0.174
3,000
$0.171
5,000
$0.169
20,000
$0.165
30,000+
$0.163