text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84AKVL

MOSFET P-CH 50V 180MA TO236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSS84AKVL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 350mW
Qg Gate Charge: 0.35nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180mA
Turn-on Delay Time: 13ns
Turn-off Delay Time: 48ns
Rise Time: 11ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: TrenchMOS
Input Capacitance: 24pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
10,000
$0.0163
20,000
$0.0161
30,000
$0.0159
50,000
$0.0158
100,000+
$0.0154
Product Variant Information section