text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84Q-13-F

Trans MOSFET P-CH 50V 0.13A Automotive

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BSS84Q-13-F - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 0.3W
Qg Gate Charge: 0.59nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 130mA
Turn-on Delay Time: 10ns
Turn-off Delay Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 24.6pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$413.00
USD
Quantity
Unit Price
10,000
$0.0413
20,000
$0.0406
30,000
$0.0402
40,000+
$0.0397
Product Variant Information section