text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84Q-7-F

P-Channel 50 V 0.13 A 300 mW Automotive Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Diodes Incorporated BSS84Q-7-F - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 300|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.80
USD
Quantity
Unit Price
3,000
$0.0336
9,000
$0.0328
12,000
$0.0326
30,000
$0.0319
45,000+
$0.0312
Product Variant Information section