text.skipToContent text.skipToNavigation

Manufacturer Part #

BSV236SPH6327XTSA1

Single P-Channel 20 V 175 mOhm 3.8 nC OptiMOS™Small Signal Mosfet - SOT-363

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Infineon Technologies BSV236SPH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 175mΩ
Rated Power Dissipation: 0.56|W
Qg Gate Charge: 3.8nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
15,000+
$0.25
Product Variant Information section