text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ017NE2LS5IATMA1

BSZ017NE2LS5I series 25V 40A 1.7 mOhm N-Ch S3O8 OptiMOS™ 5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Infineon BSZ017NE2LS5IATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 1.7mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 27A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 20ns
Rise Time: 4ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 2000pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,775.00
USD
Quantity
Unit Price
5,000
$0.555
10,000+
$0.545
Product Variant Information section