text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ040N06LS5ATMA1

Trans MOSFET N-CH 60V 17A 8-Pin TSDSON EP T/R

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies BSZ040N06LS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 69W
Qg Gate Charge: 6.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 8.5ns
Turn-off Delay Time: 25.6ns
Rise Time: 4.6ns
Fall Time: 4.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.3V
Input Capacitance: 3100pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,925.00
USD
Quantity
Unit Price
5,000+
$0.585