text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ070N08LS5ATMA1

BSZ070N08LS5 Series 80 V 13 A 7 mOhm 69 W 14.1 nC N-Channel MOSFET - TSDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2350
Product Specification Section
Infineon BSZ070N08LS5ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 69W
Qg Gate Charge: 14.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 6.1ns
Turn-off Delay Time: 24.6ns
Rise Time: 4.8ns
Fall Time: 5.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 1800pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,350.00
USD
Quantity
Unit Price
5,000+
$0.67