text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ075N08NS5ATMA1

Single N-Channel 80 V 7.5 mOhm 24 nC OptiMOS™ Power Mosfet - TSDSON-8 FL

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2339
Product Specification Section
Infineon BSZ075N08NS5ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 7.5mΩ
Rated Power Dissipation: 69|W
Qg Gate Charge: 24nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,425.00
USD
Quantity
Unit Price
5,000+
$0.685