Manufacturer Part #
BSZ096N10LS5ATMA1
N-Channel 100 V 40 A 69 W Surface Mount Mosfet - PG-TSDSON-8-FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Infineon BSZ096N10LS5ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon BSZ096N10LS5ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 9.6mΩ |
| Rated Power Dissipation: | 69W |
| Qg Gate Charge: | 22nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 40A |
| Turn-on Delay Time: | 5.7ns |
| Turn-off Delay Time: | 21ns |
| Rise Time: | 4.6ns |
| Fall Time: | 5.3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.3V |
| Input Capacitance: | 2100pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5,000
$0.675
10,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount