Manufacturer Part #
BSZ146N10LS5ATMA1
Single N-Channel 100 V 14.6 mOhm 40 A OptiMOS™ Power Mosfet - PG-TSDSON-8 FL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TSDSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSZ146N10LS5ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.65
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026
Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon BSZ146N10LS5ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 14.6mΩ |
| Rated Power Dissipation: | 2.1W |
| Qg Gate Charge: | 7.6nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 40A |
| Turn-on Delay Time: | 4.7ns |
| Turn-off Delay Time: | 14.3ns |
| Rise Time: | 3.2ns |
| Fall Time: | 3.2ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.7V |
| Technology: | OptiMOS |
| Input Capacitance: | 1000pF |
| Package Style: | TSDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5,000
$0.425
10,000
$0.42
15,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSDSON-8
Mounting Method:
Surface Mount