text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ42DN25NS3GATMA1

MOSFET N-Ch 250V 5A TDSON-8 OptiMOS 3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSZ42DN25NS3GATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 425mΩ
Rated Power Dissipation: 33.8W
Qg Gate Charge: 5.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 8ns
Rise Time: 2ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 430pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,575.00
USD
Quantity
Unit Price
5,000
$0.515
10,000+
$0.505