text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK6D210-60EX

BUK6D210 Series 60V 2.1A 15W ±20V 210mΩ N-Channel MOSFET - DFN2020MD-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK6D210-60EX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 210mΩ
Rated Power Dissipation: 2W to 15W
Qg Gate Charge: 3.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.1A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 7ns
Rise Time: 5ns
Fall Time: 3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.7V
Input Capacitance: 110pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
3,000
$0.225
9,000
$0.22
30,000+
$0.215
Product Variant Information section