text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9M15-60EX

60v, 15mohm, 47A, N-Channel, LFPAK33, AEC-Q101

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9M15-60EX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 75W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 47A
Turn-on Delay Time: 10.3ns
Turn-off Delay Time: 24s
Rise Time: 16.9ns
Fall Time: 15.4ns
Operating Temp Range: -55°C to +175°C
Technology: TrenchMOS
Input Capacitance: 1677pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
174,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$4,410.00
USD
Quantity
Unit Price
1,500
$1.48
3,000
$1.47
4,500
$1.46
6,000+
$1.45
Product Variant Information section