text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y25-80E,115

Trans MOSFET N-CH 80V 37A Automotive 5-Pin(4+Tab) LFPAK T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9Y25-80E,115 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 95W
Qg Gate Charge: 17.1nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 37A
Turn-on Delay Time: 11.6ns
Turn-off Delay Time: 23.9ns
Rise Time: 17.2ns
Fall Time: 15.3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: TrenchMOS
Input Capacitance: 2032pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$5,100.00
USD
Quantity
Unit Price
1,500
$1.72
3,000
$1.70
4,500+
$1.69
Product Variant Information section