text.skipToContent text.skipToNavigation

Manufacturer Part #

CMLDM7003TG TR PBFREE

Surface mount MOSFET Dual N-Channel Enhancement Mode

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Central Semiconductor CMLDM7003TG TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 2.3Ω
Rated Power Dissipation: 350mW
Qg Gate Charge: 764pC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 280mA
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 50pF
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
7,788
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$465.00
USD
Quantity
Unit Price
3,000
$0.155
9,000
$0.152
30,000
$0.149
45,000+
$0.147
Product Variant Information section