text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPDM7003 TR PBFREE

N-Channel 50V 280mA (Ta) 350mW (Ta) Surface Mount SOT-23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPDM7003 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 350mW
Qg Gate Charge: 0.76nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 280mA
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 50pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80,255
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.145
9,000
$0.142
12,000
$0.141
30,000
$0.139
45,000+
$0.137
Product Variant Information section