text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC2450UV-7

Dual N/P-Channel 20/-20 V 2/5 Ohm 0.5 nC 0.45 W Silicon Mosfet - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Diodes Incorporated DMC2450UV-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 2Ω/5Ω
Rated Power Dissipation: 0.45W
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 740mA/-460mA
Turn-on Delay Time: 4.06ns/8.5ns
Turn-off Delay Time: 13.74ns/20.2ns
Rise Time: 7.28ns/4.3ns
Fall Time: 10.54ns/19.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V/1V
Technology: Si
Height - Max: 0.6mm
Length: 1.7mm
Input Capacitance: 37.1pF/46.1pF
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.30
USD
Quantity
Unit Price
3,000
$0.0761
9,000
$0.0742
15,000
$0.0734
45,000
$0.0716
75,000+
$0.07
Product Variant Information section