text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC25D1UVT-7

MOSFET N/P-CH 25V/12V TSOT26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC25D1UVT-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 25V/-12V
Drain-Source On Resistance-Max: 4Ω/0.055Ω
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 0.4nC/24.5nC
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
66,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
12,000
$0.365
15,000+
$0.36
Product Variant Information section