text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC3021LSD-13

DMC3021LSD Series 30 V 21 mOhm Complementary Pair Enhancement Mode Mosfet

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Diodes Incorporated DMC3021LSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 21mΩ/39mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 16.1nC/21.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8.5A/7A
Turn-on Delay Time: 5ns/10.1ns
Turn-off Delay Time: 26.3ns/50.1ns
Rise Time: 4.5ns/6.5ns
Fall Time: 8.55ns/22.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.45V/1.7V
Height - Max: 1.5mm
Length: 4.95mm
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.64
5,000
$0.635
7,500
$0.63
10,000
$0.625
12,500+
$0.615
Product Variant Information section