text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC3071LVT-7

MOSFET BVDSS: 25V~30V TSOT26 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC3071LVT-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 50mΩ/95mΩ
Rated Power Dissipation: 0.7W
Qg Gate Charge: 4.5nC/6.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.6A/3.3A
Turn-on Delay Time: 1.7ns/3.5ns
Turn-off Delay Time: 6ns/21.8ns
Rise Time: 5.7ns/6.2ns
Fall Time: 1.6ns/13.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 190pF/254pF
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
9,000
$0.30
15,000+
$0.295
Product Variant Information section