text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC3401LDW-7

MOSFET BVDSS: 25V~30V SOT363 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC3401LDW-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.4Ω/0.9Ω
Rated Power Dissipation: 0.29W
Qg Gate Charge: 1.2nC/0.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.8A/0.55A
Turn-on Delay Time: 3.5ns/30ns
Turn-off Delay Time: 16.8ns/28ns
Rise Time: 3.3ns/74ns
Fall Time: 13.8ns/31ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V/2.6V
Input Capacitance: 50pF/19pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Unit Price
3,000
$0.112
9,000
$0.11
15,000
$0.109
30,000
$0.108
60,000+
$0.106
Product Variant Information section