text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG1012TQ-7

Mosfet BVDSS: 8v ~ 24V SOT523 T&R 3k

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Diodes Incorporated DMG1012TQ-7 - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 0.28W
Qg Gate Charge: 736.6pC
Gate-Source Voltage-Max [Vgss]: 6V
Drain Current: 0.63A
Turn-on Delay Time: 5.1ns
Turn-off Delay Time: 26.7ns
Rise Time: 7.4ns
Fall Time: 12.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 60.67pF
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.30
USD
Quantity
Unit Price
3,000
$0.0371
12,000
$0.036
30,000
$0.0354
75,000
$0.0347
120,000+
$0.0337
Product Variant Information section